OPTIBELT Rubber RB Drive Belt, 864 mm Length
- RS Stock No.:
- 217-0140
- Mfr. Part No.:
- 12 PJ 864 RB
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $6.24
View bulk pricing optionsSubtotal (1 unit)*
$71.26
(exc. GST)
$78.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $71.26 | - |
| 13 - 24 | $70.78 | $6.24 |
| 25 + | $69.66 | $40.00 |
*price indicative
- RS Stock No.:
- 217-0140
- Mfr. Part No.:
- 12 PJ 864 RB
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 864mm | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 864mm | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The Optibelt rubber ribbed belt has 864 mm length, 3.5 mm height. It has rib spacing of 2.34 mm.
Incredible durability
A wide range of custom manufactured constructions are available
- RS Stock No. 2170404
- Mfr. Part No. 16 PJ 864 RB
Each
$99.69
Related links
- OPTIBELT Rubber RB Drive Belt, 864 mm Length
- OPTIBELT Rubber RB Drive Belt, 1270 mm Length
- OPTIBELT Rubber RB Drive Belt, 559 mm Length
- OPTIBELT Rubber RB Drive Belt, 955 mm Length
- OPTIBELT Rubber RB Drive Belt, 483 mm Length
- OPTIBELT Rubber RB Drive Belt, 584 mm Length
- OPTIBELT Rubber RB Drive Belt, 762 mm Length
- OPTIBELT Rubber RB Drive Belt, 1222 mm Length











