Hutchinson Rubber Poly V PJ Poly V Belt, 483 mm Length
- RS Stock No.:
- 207-5962
- Mfr. Part No.:
- 6PJ483/190J
- Brand:
- Hutchinson
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$31.87
(exc. GST)
$35.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $31.87 | - |
| 13 - 24 | $31.25 | 1% |
| 25 + | $30.42 | 4% |
*price indicative
- RS Stock No.:
- 207-5962
- Mfr. Part No.:
- 6PJ483/190J
- Brand:
- Hutchinson
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
| Brand | Hutchinson | |
| Length | 483mm | |
| Product Type | Poly V Belt | |
| Belt Section | J | |
| Series | Poly V PJ | |
| Material | Rubber | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson | ||
Length 483mm | ||
Product Type Poly V Belt | ||
Belt Section J | ||
Series Poly V PJ | ||
Material Rubber | ||
Height 3.3mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Poly V belt is a power transmission belt features longitudinal ribs and has been specially designed for industry. It can be installed on a fixed centre distance, and absorbs vibrations reducing noise levels.
Reduced weight and compactness of power transmission
Reduced pulley diameter
No need for tensioning
Related links
- Hutchinson Rubber Poly V PJ Poly V Belt, 483 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 813 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 559 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 356 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 457 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 660 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 508 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 610 mm Length