Mascot Workwear 20083-933 White 20% Cotton, 80% Polyester Polo Shirt 20083-933

Subtotal (1 unit)*

$94.01

(exc. GST)

$103.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$94.01

*price indicative

RS Stock No.:
281-7876
Mfr. Part No.:
20083-933-06XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

20083-933

Product Type

Polo Shirt

Colour

White

Material

20% Cotton, 80% Polyester

Gender

Unisex

Series

20083-933

Standards/Approvals

EN ISO 15797, HACCP, OEKO-TEX100

RoHS Status: Exempt

The Mascot Workwear Polo shirt of fabric with polyester on one side for both wear resistance and colour fastness and cotton on the other side, for the sake of comfort. It has Improved insertion of personalised label and HF chip and UHF chip.

The product tolerates industrial washing

The product complies with the principles of HACCP

Related links