Mascot Workwear 20083-933 White Polyester, Cotton Polo Shirt 6XL

Subtotal (1 unit)*

$163.71

(exc. GST)

$180.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.71

*price indicative

RS Stock No.:
281-7871
Mfr. Part No.:
20083-933-066XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Polo Shirt

Size

6XL

Colour

White

Material

Polyester, Cotton

Gender

Unisex

Series

20083-933

Standards/Approvals

EN ISO 15797, HACCP, OEKO-TEX100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mascot Workwear Polo shirt of fabric with polyester on one side for both wear resistance and colour fastness and cotton on the other side, for the sake of comfort. It has Improved insertion of personalised label and HF chip and UHF chip.

The product tolerates industrial washing

The product complies with the principles of HACCP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy