Orn 1150 Black Cotton, Polyester Polo Shirt 3XL

Subtotal (1 unit)*

$18.19

(exc. GST)

$20.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.19

*price indicative

RS Stock No.:
280-5569
Mfr. Part No.:
1150 - XXXL
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Polo Shirt

Size

3XL

Colour

Black

Material

Cotton, Polyester

Sleeve Type

Short

Series

1150

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn premium poloshirt features a knitted collar with a rod design and a well-padded, taped neckline for comfort.

Cuffed sleeves with matching rod design

Triple stitched on all main seams for ultimate strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy