Helly Hansen Kensington Tech Black Polyamide Polo Shirt M

Subtotal (1 unit)*

$108.14

(exc. GST)

$118.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.14

*price indicative

RS Stock No.:
276-7274
Mfr. Part No.:
79248_991-M
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

M

Product Type

Polo Shirt

Colour

Black

Material

Polyamide

Series

Kensington Tech

Closure Type

Button

Standards/Approvals

UPF 40+ fabric

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen T shirt is made from UPF 40 plus fabric, providing excellent protection against harmful UV rays from the sun. It helps shield your skin from sunburn and UV related skin damage. The front placket is adorned with buttons, offering a classic and timeless look while allowing you to adjust the T shirt openness as needed. The main fabric of this garment is constructed from 100 percent polyamide with a weight of 190 grams per square meter.

Slit split

Extra button included

  • RS Stock No. 2767266
  • Mfr. Part No. 79248_951-M
Each
$108.14
  • RS Stock No. 2767250
  • Mfr. Part No. 79248_901-M
Each
$108.14
  • RS Stock No. 0773137
  • Mfr. Part No. 79248_558-M
Each
$147.81
  • RS Stock No. 2767258
  • Mfr. Part No. 79248_931-M
Each
$102.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy