Uneek Black Cotton Polo Shirt L
- RS Stock No.:
- 270-6432
- Mfr. Part No.:
- UC112BLK-L
- Brand:
- Uneek
This image is representative of the product range
Subtotal (1 unit)*
$16.88
(exc. GST)
$18.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.88 |
*price indicative
- RS Stock No.:
- 270-6432
- Mfr. Part No.:
- UC112BLK-L
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | L | |
| Product Type | Polo Shirt | |
| Colour | Black | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Gender | Unisex | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size L | ||
Product Type Polo Shirt | ||
Colour Black | ||
Material Cotton | ||
Sleeve Type Short | ||
Gender Unisex | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek Black 100% Cotton Polo Shirt S
- Uneek UC114 Black 100% Cotton Polo Shirt L
- Uneek Black 100% Polyester Polo Shirt L
- Uneek Black 100% Cotton Polo Shirt 2XL
- Uneek Black 50% Cotton Polo Shirt L
- Uneek UC114 Black 100% Cotton Polo Shirt XL
- Uneek UC114 Black 100% Cotton Polo Shirt S
- Uneek UC114 Black 100% Cotton Polo Shirt 3XL











