Orn 1170 Navy Cotton, Polyester Polo Shirt 2XL
- RS Stock No.:
- 253-5721
- Mfr. Part No.:
- 1170-10/N/2XL
- Brand:
- Orn
Subtotal (1 unit)*
$25.57
(exc. GST)
$28.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 June 2026
- Plus 1 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.57 |
*price indicative
- RS Stock No.:
- 253-5721
- Mfr. Part No.:
- 1170-10/N/2XL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 2XL | |
| Product Type | Polo Shirt | |
| Colour | Navy | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | 1170 | |
| Closure Type | Pull Over | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 2XL | ||
Product Type Polo Shirt | ||
Colour Navy | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
Gender Men | ||
Series 1170 | ||
Closure Type Pull Over | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn long sleeved eagle premium polo shirt has knitted collar with rod design and well padded, taped neckline for comfort.
Padded taped neckline for comfort
Triple stitching on all main seams
Related links
- Orn 1170 Navy Cotton, Polyester Polo Shirt XL
- Orn 1170 Navy Cotton, Polyester Polo Shirt L
- Orn 1170 Navy Cotton, Polyester Polo Shirt S
- Orn 1170 Burgundy Cotton, Polyester Polo Shirt 2XL
- Orn 1170 Grey Cotton, Polyester Polo Shirt 2XL
- Orn 1170 Black Cotton, Polyester Polo Shirt 2XL
- Orn 1130 Navy Cotton, Polyester Polo Shirt 2XL
- Orn 1170 Navy Polyester, Cotton Polo Shirt M
