- RS Stock No.:
- 242-5328
- Mfr. Part No.:
- P09-5200-3XL
- Brand:
- ProGARM
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$163.10
(exc. GST)
$179.41
(inc. GST)
Units | Per unit |
1 + | $163.10 |
- RS Stock No.:
- 242-5328
- Mfr. Part No.:
- P09-5200-3XL
- Brand:
- ProGARM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
The ProGARM 3XL size premium long sleeved polo shirt constructed using VXS+ Interlock fabric with soft touch finish, Tested to achieve Category 2 ARC. It has Knitted collar with tipping which ensures best appearance after washing. color matched to other navy ProGARM garments for best appearance.
Enclosed stud placket allows quick fastening
Breathable with good moisture management
ThermSAFE plastic FR poppers, CE Certified
SafetyICON on arm, Visual EN Norm icon system
Breathable with good moisture management
ThermSAFE plastic FR poppers, CE Certified
SafetyICON on arm, Visual EN Norm icon system
Specifications
Attribute | Value |
---|---|
Size EUR | 3XL |
Size UK | 3XL |
Colour | Navy |
Material | Fabric |
Fitting | Standard |
Series | 5200 |
Related links
- ProGARM 5200 Navy Fabric Polo Shirt EUR- S
- ProGARM 5200 Navy Fabric Polo Shirt EUR- 4XL
- ProGARM Yarn Thermal Shirt, 3XL
- ProGARM 5200 Navy Fabric Polo Shirt EUR- L
- ProGARM 5200 Navy Fabric Polo Shirt EUR- XL
- ProGARM 5200 Navy Fabric Polo Shirt EUR- M
- ProGARM 5200 Navy Fabric Polo Shirt EUR- XXL
- ProGARM Yarn Thermal Long Johns, 3XL