Delta Plus AGRA Black Cotton Polo Shirt 57
- RS Stock No.:
- 213-8249
- Mfr. Part No.:
- AGRANOXX
- Brand:
- Delta Plus
Subtotal (1 unit)*
$43.17
(exc. GST)
$47.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.17 |
*price indicative
- RS Stock No.:
- 213-8249
- Mfr. Part No.:
- AGRANOXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Polo Shirt | |
| Size | 57 | |
| Colour | Black | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | AGRA | |
| Gender | Men | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Polo Shirt | ||
Size 57 | ||
Colour Black | ||
Material Cotton | ||
Sleeve Type Short | ||
Series AGRA | ||
Gender Men | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus AGRA Polo tee shirt with short sleeves is a perfect Workwear which comes in different sizes and colour.
Collar with button fastening.
Piqué stitch 100% cotton 200 g/m².
Related links
- Delta Plus AGRA Black Cotton Polo Shirt 46
- Delta Plus AGRA Black Cotton Polo Shirt 50
- Delta Plus AGRA Black Cotton Polo Shirt 48
- Delta Plus AGRA Black Cotton Polo Shirt 52
- Delta Plus AGRA Blue Cotton Polo Shirt 57
- Delta Plus AGRA Blue Cotton Polo Shirt 46
- Delta Plus AGRA Blue Cotton Polo Shirt 52
- Delta Plus AGRA Blue Cotton Polo Shirt 50
