Delta Plus AGRA Blue Cotton Polo Shirt 50

Subtotal (1 unit)*

$43.17

(exc. GST)

$47.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.17

*price indicative

RS Stock No.:
213-8240
Mfr. Part No.:
AGRABLGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

50

Product Type

Polo Shirt

Colour

Blue

Material

Cotton

Sleeve Type

Short

Series

AGRA

Gender

Men

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus AGRA Polo tee shirt with short sleeves is a perfect Workwear which comes in different sizes and colour.

Collar with button fastening.

Piqué stitch 100% cotton 200 g/m².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy