Portwest FR10 Navy 60% Modacrylic, 1% Carbon Fibre, Cotton Polo Shirt XL
- RS Stock No.:
- 750-385
- Mfr. Part No.:
- FR10NARXL
- Brand:
- Portwest
N
This image is representative of the product range
Subtotal (1 unit)*
$107.31
(exc. GST)
$118.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.31 |
*price indicative
- RS Stock No.:
- 750-385
- Mfr. Part No.:
- FR10NARXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Polo Shirt | |
| Size | XL | |
| Colour | Navy | |
| Material | 60% Modacrylic, 1% Carbon Fibre, Cotton | |
| Sleeve Type | Long | |
| Series | FR10 | |
| Gender | Unisex | |
| Closure Type | Ribbed Cuffs for Added Comfort, Button | |
| Standards/Approvals | EN ISO 11612 A1, F1 EN 1149 -5 IEC 61482-2 IEC 61482-1-1 ELIM 4.4 CAL/CM², EBT 5.5 CAL/CM² IEC 61482-2 IEC 61482-1-2 APC 1 ASTM F1959/F1959M-12 EBT = 4.3 CAL/CM2 (HAF = 66%), B1, C1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Polo Shirt | ||
Size XL | ||
Colour Navy | ||
Material 60% Modacrylic, 1% Carbon Fibre, Cotton | ||
Sleeve Type Long | ||
Series FR10 | ||
Gender Unisex | ||
Closure Type Ribbed Cuffs for Added Comfort, Button | ||
Standards/Approvals EN ISO 11612 A1, F1 EN 1149 -5 IEC 61482-2 IEC 61482-1-1 ELIM 4.4 CAL/CM², EBT 5.5 CAL/CM² IEC 61482-2 IEC 61482-1-2 APC 1 ASTM F1959/F1959M-12 EBT = 4.3 CAL/CM2 (HAF = 66%), B1, C1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Portwest Long Sleeve Polo Shirt is convenient for cooler weather and Ideal for workers in industries exposed to heat. The stylish design of the garment has a 3-button placket, finished with a ribbed collar and cuffs. This industry leading flame resistant range provides multi standard protection for hazardous environments. These state of the ART products are the result of years of experience combined with Advanced technology and market research.
Inherent flame resistant qualities will not diminish with washing
Protection against radiant, convective and contact heat
CE-CAT III
CE certified
UKCA marked
High cotton content for superior comfort
Related links
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt XL
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt S
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt M
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt 4XL
- Portwest FR10 Navy Cotton 1% Carbon Fibre Polo Shirt 5XL
- Portwest FR10 Navy 1% Carbon Fibre 60% Modacrylic Polo Shirt XS
- Portwest FR10 Navy 60% Modacrylic 1% Carbon Fibre Polo Shirt L
- Portwest FR10 Navy 1% Carbon Fibre Cotton Polo Shirt 2XL
