StarTech.com 1 Port 4 Port PoE Injector, 240V ac Input 160 W, 54V dc Output, 3.3 A
- RS Stock No.:
- 287-3335
- Mfr. Part No.:
- AS445C-POE-INJECTOR
- Brand:
- StarTech.com
Subtotal (1 unit)*
$858.38
(exc. GST)
$944.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $858.38 |
*price indicative
- RS Stock No.:
- 287-3335
- Mfr. Part No.:
- AS445C-POE-INJECTOR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | PoE Injector | |
| Input Voltage | 240V ac | |
| Output Voltage | 54V dc | |
| Output Current | 3.3A | |
| Number of DC Power Output Ports | 1 | |
| Number of Outputs | 4 | |
| Mount Type | Chassis | |
| Power | 160W | |
| Efficiency | 85% | |
| MTBF | 9000h | |
| Length | 106mm | |
| Width | 55mm | |
| Depth | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Input Connector Type | IEC 320 C6 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Number of Ethernet Ports | 1 | |
| Electrical Phase | 1 | |
| Series | 2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type PoE Injector | ||
Input Voltage 240V ac | ||
Output Voltage 54V dc | ||
Output Current 3.3A | ||
Number of DC Power Output Ports 1 | ||
Number of Outputs 4 | ||
Mount Type Chassis | ||
Power 160W | ||
Efficiency 85% | ||
MTBF 9000h | ||
Length 106mm | ||
Width 55mm | ||
Depth 25mm | ||
Minimum Operating Temperature -55°C | ||
Input Connector Type IEC 320 C6 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Number of Ethernet Ports 1 | ||
Electrical Phase 1 | ||
Series 2 | ||
- COO (Country of Origin):
- TW
The StarTech.com 4-Port Multi-Gigabit PoE++ Injector Hub enables multigigabit speeds of 5Gbps, 2.5Gbps, 1Gbps, 100Mbps, and 10Mbps across four Ethernet ports. It serves as Power Sourcing Equipment (PSE) and is capable of transmitting network data and power up to 328ft (100m) for remote installations.
Supports up to 5Gbps (NBASE-T) with auto-negotiation
Level-4 ESD protection enhances device safety
Durable full-metal housing ensures durability
Selectable power output options for tailored device power needs
Supports IEEE 802.3af, 802.3at, and 802.3bt standards for Power Sourcing Equipment (PSE)
- RS Stock No. 2047274
- Mfr. Part No. POE90U-1BT6
Each
$320.93
- RS Stock No. 0401609
- Mfr. Part No. TPE-113GI (UK)
Each
$47.45
- RS Stock No. 0649709
- Mfr. Part No. TPE-147GI
Each
$150.20
- RS Stock No. 0707962
- Mfr. Part No. POE600-K
Each
$137.83
Related links
- Microchip 1 Port PoE Injector 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector 54V dc Output, 0.56 A
- Trendnet 1 Port 1 Port PoE Injector 54V Output, 400 mA
- Trendnet 1 Port PoE Injector 54V dc Output, 1.67 A
- Trendnet 1 Port 1 Port PoE Injector 0.7 W, 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector 5 W, 54V dc Output
- N-Tron 1 Port 1 Port PoE Injector 30 V dc Input 30 W 24 A













