N-Tron 1 Port 1 Port PoE Injector, 10V dc, 30 V dc Input 30 W, 54V dc Output, 24 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$928.91

(exc. GST)

$1,021.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$928.91
5 +$764.48

*price indicative

RS Stock No.:
221-2073
Distrelec Article No.:
302-30-211
Mfr. Part No.:
1000-POE+
Brand:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Maximum Data Rate

1Gbps

Product Type

PoE Injector

Input Voltage

10V dc, 30V dc

Output Voltage

54V dc

Output Current

24A

Number of Outputs

1

Number of DC Power Output Ports

1

Mount Type

DIN Rail

Power

30W

MTBF

2mH

Width

25.4mm

Minimum Operating Temperature

-40°C

Depth

3.63in

Maximum Operating Temperature

80°C

Standards/Approvals

Subpart B, RoHS DESIGNED TO COMPLY WITH IEEE 1613 for Electric Utility Substations NEMA TS1/TS2 for Traffic Control, Part 15, Industry Canada ICES-003 Issue 5, Immunity EN 61000-6-2:2005, IEC 61000-4-2/3/4/5/6/8 Rail:EN 50155, GOST-R Certified, FCC 47 CFR, EN55011:2009+A1:2010, EN 50121 and EN 61373 Other:ABS Type Approval for Shipboard Applications, Emissions EN 61000-6-4:2007, EMC Directive 2004/108/EC, CE, ANSI/ISA-12.12.01-2013, ANSI C63.4-2009

Weight

0.6lb

Series

N-Tron Networking

Electrical Phase

1

Number of Ethernet Ports

2

COO (Country of Origin):
US
The Red Lion 1000-POE+ simplifies network device deployment by combining gigabit data communications and power over a single ethernet network cable. The 1000-POE+ provide autosensing plug and play performance to PoE+ devices like video cameras and network switches.

Unmanaged plug and play operation

Compact space saving package

Automatic detection of connected PoE devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy