StarTech.com 1 Port PoE Injector, 56V dc Input 37 W, 56V dc Output

Subtotal (1 unit)*

$118.21

(exc. GST)

$130.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.21

*price indicative

Sponsored
StarTech.com
RS Stock No.:
756-730
Mfr. Part No.:
POEINJ30W
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

PoE Injector

Input Voltage

56V dc

Maximum Data Rate

1000Mbps

Output Voltage

56V dc

Number of Outputs

1

Mount Type

DIN Rail

Power

37W

MTBF

630899h

Length

1.04km

Width

82mm

Minimum Operating Temperature

-40°C

Depth

32mm

Maximum Operating Temperature

75°C

Standards/Approvals

TAA Compliant

Weight

143g

Number of Ethernet Ports

2

Electrical Phase

1

Series

POEINJ30W

COO (Country of Origin):
TW
The StarTech.com Industrial-Grade Gigabit Ethernet PoE+ Injector delivers up to 30W of power over Ethernet to IEEE 802.3af and 802.3at devices, designed for reliability and harsh environments.

Provides up to 30 Watts power output

Compatible with 10/100/1000 Mbps

16K jumbo frame support

Includes dual power input

  • RS Stock No. 0401612
  • Mfr. Part No. TPE-119GI (UK)
Each
$137.43
Each
$86.95
Each
$988.37
Each
$411.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy