Festo VMPA1 VMPA2 Sub Base, 533394

Subtotal (1 unit)*

$248.27

(exc. GST)

$273.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$248.27

*price indicative

RS Stock No.:
278-7134
Mfr. Part No.:
VMPA1-IC-AP-1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

VMPA1

For Use With

VMPA2 Sub Base

Standards/Approvals

RoHS

Product Type

Sub-Base

Festo VMPA1 Series Sub-Base, For Use With VMPA2 Sub Base Compatibility - VMPA1-IC-AP-1, Numeric Part Number: 533394


This sub-base is a mounting accessory designed to Interface with corresponding valve sub-bases in industrial pneumatic installations. It provides a stable platform for integrating modular valve assemblies into automation systems while meeting environmental material restrictions.

Features & Benefits


• Complies with RoHS restrictions enabling restricted-substance conformity
• Intended for use with VMPA2 sub-base delivering compatibility in installations
• Serves as a mounting base to simplify assembly and alignment tasks
• Integrates within VMPA series configurations to preserve system modularity

**Applications**


• Suitable for mounting pneumatic valve arrays in factory automation
• Ideal for routine replacement during scheduled maintenance
• Used with control manifolds in electrical cabinet installations
• Can be used for retrofitting existing VMPA series systems

Is this component compatible with other valve sub-bases?


It is specifically designed to Interface with VMPA2-style sub-bases and intended compatibility is limited to that configuration.

What role does the item play during maintenance?


It acts as a direct replacement component to restore original mounting and alignment without modifying adjacent modules.

Which manufacturers support this accessory?


The item is manufactured by FESTO and is supplied as part of their accessory range for the VMPA family.

Does the product carry environmental material designations?


The part is produced in conformance with RoHS material restrictions, indicating regulated-substance controls in its construction.

Related links