Festo VABF Supply Plate, 8037654

Subtotal (1 unit)*

$102.51

(exc. GST)

$112.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.51

*price indicative

RS Stock No.:
343-476
Mfr. Part No.:
VABF-S1-1-P1A12-N12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Supply Plate

Series

VABF

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Product Type

Supply Module

Model Number

8037654

COO (Country of Origin):
CN
The Festo Innovative supply plate is engineered for optimal performance in a compact design. Designed according to ISO 5599-1 standards, it caters specifically to modern pneumatic needs. With a construction width of just 44 mm, it seamlessly integrates into tight spaces while maintaining exceptional functionality. This product offers enhanced versatility, operating under pressures of 0 MPa to 1 MPa, and is suitable for both lubricated and vacuum applications.

Compact design optimises space usage in various installations

Robust construction materials ensure longevity in demanding conditions

Compatible with standard operating media for seamless integration

Thoroughly compliant with CE standards for safety and reliability

Corrosion resistance class protects against environmental stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy