Crouzet Pneumatic Timer 8 bar max

Subtotal (1 unit)*

$581.26

(exc. GST)

$639.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$581.26

*price indicative

RS Stock No.:
655-6919
Mfr. Part No.:
81506945
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Pneumatic Timer

Hazardous Area Certification

ATEX

Series

81

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
FR

Crouzet Pneumatic Timer


The Crouzet 81 series adjustable frequency generator timer requires operating pressure ranging between 2bar and 8bar. This timer has a counting frequency range from 0.02Hz to 8Hz.

Features and Benefits


Operating temperature ranging between -5°C and 50°C

Certifications


ANSI/ESD S20.20:2014

ATEX

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy