Crouzet Pneumatic Timer 8 bar max
- RS Stock No.:
- 466-5746
- Mfr. Part No.:
- 81503725
- Brand:
- Crouzet
Subtotal (1 unit)*
$508.57
(exc. GST)
$559.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.57 |
*price indicative
- RS Stock No.:
- 466-5746
- Mfr. Part No.:
- 81503725
- Brand:
- Crouzet
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
| Brand | Crouzet | |
| Product Type | Pneumatic Timer | |
| Hazardous Area Certification | No | |
| Series | 81 | |
| Mount Type | Panel | |
| Minimum Operating Pressure | 2bar | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Pneumatic Timer | ||
Hazardous Area Certification No | ||
Series 81 | ||
Mount Type Panel | ||
Minimum Operating Pressure 2bar | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR




Adjustable Time Delay Module
On application of a pilot signal the reservoir starts to fill via the low restrictor. After the set time delay the relay is operated and an output is given. The timer will not reset until the pilot signal is removed.
- RS Stock No. 2382487
- Mfr. Part No. 81507540
Each (In a Pack of 5)
$354.598
Related links
- Crouzet Pneumatic Timer 8 bar max
- Crouzet Pneumatic Timer Timer Relay 8 bar max
- Parker Pneumatic Timer 8 bar max
- Crouzet Time Delay Module 8 bar max
- Festo Pneumatic Timer 6 bar max
- Pneumatic Timers
- Crouzet 81 Series, Pneumatic Shuttle Valve 200 NL/min AND Logic Function 8 bar Max Operating Pressure
- Norgren Pneumatic Timer 10 bar max