Festo 100 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESV-100-GT
- RS Stock No.:
- 281-1184
- Mfr. Part No.:
- ESV-100-GT
- Brand:
- Festo
Subtotal (1 unit)*
$104.52
(exc. GST)
$114.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.52 |
*price indicative
- RS Stock No.:
- 281-1184
- Mfr. Part No.:
- ESV-100-GT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Cup | |
| Pad Diameter | 100mm | |
| Pad Type | Deep | |
| Pad Material | High Performance Polyurethane Elastomer | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 526005 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Cup | ||
Pad Diameter 100mm | ||
Pad Type Deep | ||
Pad Material High Performance Polyurethane Elastomer | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 526005 | ||
- COO (Country of Origin):
- DE
The Festo Suction cup without connector comes in round deep shape and made of Vulkollan material.
Mounting via vacuum port
Red brown in colour
Related links
- Festo 80 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESS-80-GT-G1/4-I G1/4 in
- Festo 80 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-GT
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-30-GT
- Festo 100 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-100-GT-G1/4-I 1/4 in G
- Festo 50 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-50-GT-M10 M10
- Festo 50 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-50-GT-G1/4-I 1/4 in
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-30-GT-G1/8-I 1/8 in
- Festo 80 mm Bellow High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-BT
