Festo Bernoulli Effect Gripper Anodised Aluminium OGGB-60-G18-2

Subtotal (1 unit)*

$565.32

(exc. GST)

$621.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$565.32

*price indicative

RS Stock No.:
203-9851
Mfr. Part No.:
OGGB-60-G18-2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Bernoulli Effect Gripper

Connection Thread Standard

G

Input Air Flow

110L/min

Series

OGGB

Port Gender

Female

Material

Anodised Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
HU

Festo Bernoulli Effect Gripper, 0 to 60°C Ambient Temperature, 60mm Gripper Diameter - OGGB-60-G18-2, Numeric Part Number: 574563


This gripper from the Robust series has a gripper diameter of 60mm. It has a pneumatic connection size of G 1/8, allowing for versatile installation options. This model is particularly suitable for applications that require reliability and efficiency under varying pressures.

Features & Benefits


• Optional mounting positions offer flexible installation

• Minimal air consumption enhances efficiency

• Moderate corrosion resistance is ideal for diverse environments

• Robust design ensures longevity and consistent performance

Applications


• Utilised in industrial automation processes

• Ideal for component assembly in electronics

• Suitable for handling delicate items in manufacturing

• Effective in packaging and sorting applications

What is the nominal operating pressure?


The nominal operating pressure is 6 bar.

Can this gripper be lubricated?


Lubricated operation is not suitable for this model.

Can it operate under varying temperatures?


Yes, it functions effectively between 0°C and 60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy