Festo Bernoulli Effect Gripper Anodised Aluminium OGGB-100-G18-2
- RS Stock No.:
- 203-9847
- Mfr. Part No.:
- OGGB-100-G18-2
- Brand:
- Festo
Subtotal (1 unit)*
$881.79
(exc. GST)
$969.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $881.79 |
*price indicative
- RS Stock No.:
- 203-9847
- Mfr. Part No.:
- OGGB-100-G18-2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bernoulli Effect Gripper | |
| Connection Thread Standard | G | |
| Input Air Flow | 110L/min | |
| Series | OGGB | |
| Port Gender | Female | |
| Material | Anodised Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bernoulli Effect Gripper | ||
Connection Thread Standard G | ||
Input Air Flow 110L/min | ||
Series OGGB | ||
Port Gender Female | ||
Material Anodised Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Festo OGGB series Bernoulli gripper is suited to transporting thin, extremely delicate and brittle work pieces. It is on top/at side position of connection with 100 mm gripper diameter.
Nominal operating pressure = 1 bar
Air consumption = 110 l/min
Assembly position = any
Related links
- Festo Bernoulli Effect Gripper Anodised Aluminium OGGB-100-G18-2-Q
- Festo Bernoulli Effect Gripper Anodised Aluminium OGGB-60-G18-2-Q
- Festo Bernoulli Effect Gripper Anodised Aluminium OGGB-60-G18-2
- Festo Bernoulli Effect Gripper Anodised Aluminium OGGB-140-G18-2
- Festo Bernoulli Effect Gripper 6 N Anodised Aluminium OGGB-140-G18-2-Q
- Festo Bernoulli Effect Gripper 3.8 bar 21 L/min, OVEL series
- FlexLink Anodised Aluminium
- Ruland Collar Clamp Screw W 19mm, Anodised Aluminium
