SMC 9 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-09JN
- RS Stock No.:
- 812-686
- Mfr. Part No.:
- ZP2-09JN
- Brand:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
$19.04
(exc. GST)
$20.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.04 |
*price indicative
- RS Stock No.:
- 812-686
- Mfr. Part No.:
- ZP2-09JN
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 9mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 9mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP2 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
- COO (Country of Origin):
- JP
The SMC Bellows pad is designed for efficient vacuum applications, providing enhanced grip and support for varied workpieces while simplifying the handling process.
Offers various materials and designs tailored for diverse applications
Includes options such as miniature, compact, and multibellows pads
Features heavy-duty variations suitable for challenging tasks
Designed specifically for workpieces with inclined adsorption surfaces
Related links
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B10MBN
- SMC 8 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B08BN
- SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-06ZJN
- SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN-X19
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-TB10MBN-H5
- SMC 16 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-16JN
- SMC 15 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B15JN
