SMC 32 mm Bellow PUR Pneumatic Suction Cup ZP32BU
- RS Stock No.:
- 398-779
- Mfr. Part No.:
- ZP32BU
- Brand:
- SMC
Subtotal (1 unit)*
$25.95
(exc. GST)
$28.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.95 |
*price indicative
- RS Stock No.:
- 398-779
- Mfr. Part No.:
- ZP32BU
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 32mm | |
| Pad Type | Bellow | |
| Pad Material | PUR | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 32mm | ||
Pad Type Bellow | ||
Pad Material PUR | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 32 mm Bellow Polyurethane Suction Cup ZPT32BU-B01 1/8 in
- SMC 20 mm Bellow Polyurethane Pneumatic Suction Cup ZP2-B02MUS
- Festo 50 mm Bellow Polyurethane Suction Cup ESV-50-BT
- Festo 50 mm Bellow Polyurethane Suction Cup ESV-50-BU
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M6 M6
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M10 M10
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4 G 1/4
- SMC 16 mm Bellow Polyurethane Suction Cup ZP16BU
