SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup Complete Holder ZPT06UN-B5
- RS Stock No.:
- 398-703
- Distrelec Article No.:
- 154-23-968
- Mfr. Part No.:
- ZPT06UN-B5
- Brand:
- SMC
Subtotal (1 unit)*
$13.37
(exc. GST)
$14.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 4 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.37 |
*price indicative
- RS Stock No.:
- 398-703
- Distrelec Article No.:
- 154-23-968
- Mfr. Part No.:
- ZPT06UN-B5
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup Complete Holder | |
| Pad Diameter | 6mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup Complete Holder | ||
Pad Diameter 6mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat pad type
Vertical vacuum entry
Related links
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup Complete Holder ZP2-B06MUN
- SMC 6 mm Flat Silicon Rubber Suction Cup Complete Holder ZP06UGS
- Festo Nitrile Rubber (NBR) Suction Cup Complete Holder ESH-HB-1-PK 3 mm
- SMC 40 mm Flat Silicone Suction Cup Complete Holder ZPT40CS-B8
- SMC Flat Suction Cup Complete Holder ZPT3-B01
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT06UN-B4
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT06UNK6-B5-A8
- SMC Suction Cup Complete Holder ZPT2-A5
