SMC 4 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B04MBN

Subtotal (1 unit)*

$14.66

(exc. GST)

$16.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$14.66

*price indicative

RS Stock No.:
398-686
Mfr. Part No.:
ZP2-B04MBN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

4mm

Product Type

Pneumatic Suction Cup

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Series

ZP2

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

4.5mm

Standards/Approvals

RoHS

The SMC sandblasting type suction cup, model ZP2 MB, comes in sizes ranging from diameter 4 mm to 20 mm. It features a bellows shape and is made from materials such as NBR, silicone rubber, urethane rubber, FKM, conductive NBR, and conductive silicone rubber.

Options are Threading and tapping, Vertical vacuum connection

Great flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy