SMC 2 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT02UN-B5
- RS Stock No.:
- 392-049
- Mfr. Part No.:
- ZPT02UN-B5
- Brand:
- SMC
Subtotal (1 unit)*
$14.09
(exc. GST)
$15.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.09 |
*price indicative
- RS Stock No.:
- 392-049
- Mfr. Part No.:
- ZPT02UN-B5
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 2mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 2.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 2mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 2.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat pad type
Vertical vacuum entry
Related links
- SMC 15 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT02UN-A5
- SMC 2 mm Flat Nitrile Rubber (NBR) Suction Cup ZP02UN
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32UN-B5
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT10CN-B5
- SMC 20 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT20CN-B5
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT04UN-B5
- SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT25UN-B5
- SMC 20 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT20UN-B5
