SMC 16 mm Deep Nitrile Rubber (NBR) Suction Cup ZP16DN
- RS Stock No.:
- 391-982
- Mfr. Part No.:
- ZP16DN
- Brand:
- SMC
Subtotal (1 unit)*
$17.90
(exc. GST)
$19.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.90 |
*price indicative
- RS Stock No.:
- 391-982
- Mfr. Part No.:
- ZP16DN
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 16mm | |
| Product Type | Suction Cup | |
| Pad Type | Deep | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 16mm | ||
Product Type Suction Cup | ||
Pad Type Deep | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique deep shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.
Made of NBR
16 mm pad diameter
Related links
- SMC 40 mm Deep Nitrile Rubber (NBR) Suction Cup ZP40DN
- SMC 25 mm Deep Nitrile Rubber (NBR) Suction Cup ZP25DN
- SMC 10 mm Deep Nitrile Rubber (NBR) Suction Cup ZP10DN
- Festo 100 mm Deep Nitrile Rubber (NBR) Suction Cup ESV-100-EN
- Festo 50 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-50-EN
- Festo 40 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-40-EN
- Festo 200 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-200-SN
- Festo 80 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-80-EN
