SMC 125 mm Flat Nitrile Rubber (NBR) Suction Cup ZP125HN

Subtotal (1 unit)*

$46.29

(exc. GST)

$50.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.29

*price indicative

RS Stock No.:
391-978
Mfr. Part No.:
ZP125HN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Suction Cup

Pad Diameter

125mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Series

ZP

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

104mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique heavy duty pad ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.

Made of NBR

125 mm pad diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy