RS Better World
SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNA-15C4S 4 mm
- RS Stock No.:
- 391-950
- Mfr. Part No.:
- ZHP63BMNA-15C4S
- Brand:
- SMC
Subtotal (1 unit)*
$393.43
(exc. GST)
$432.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 391-950
- Mfr. Part No.:
- ZHP63BMNA-15C4S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 63mm | |
| Connection Size | 4 mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Push-in | |
| Series | ZHP | |
| Standards/Approvals | ISO 14001, ISO 9001, CE, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 63mm | ||
Connection Size 4 mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Push-in | ||
Series ZHP | ||
Standards/Approvals ISO 14001, ISO 9001, CE, RoHS | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
- COO (Country of Origin):
- JP
SMC ZHP Series Suction Cup, 63mm Pad Diameter, Nitrile Rubber Pad - ZHP63BMNA-15C4S
This suction cup is a vacuum pad designed for automated pick-and-place and handling systems, integrating an ejector with a bellows-style gripping pad MADE from nitrile rubber. It connects via a push-in fitting and is intended for use where Compact vacuum generation and straightforward pad replacement are required in industrial automation, electronics and mechanical handling contexts.
Features & Benefits
• Two-stage ejector increases suction capacity while reducing supply usage
• Silencer disperses exhaust to lower noise and resist clogging
• Micro-dented contact face prevents workpiece sticking for easy release
• One-touch 4mm push-in connection simplifies piping and installation
• Lock-plate accessible pad removal reduces maintenance time
• Nitrile rubber pad resists general-purpose industrial environments
• Silencer disperses exhaust to lower noise and resist clogging
• Micro-dented contact face prevents workpiece sticking for easy release
• One-touch 4mm push-in connection simplifies piping and installation
• Lock-plate accessible pad removal reduces maintenance time
• Nitrile rubber pad resists general-purpose industrial environments
Applications
• Suitable for robot handling of automotive components
• Ideal for palletising in packaging lines
• Used with vacuum pick-and-place machinery for electronic parts
• Suitable for mechanical assembly stations requiring Rapid pad exchange
• Ideal for palletising in packaging lines
• Used with vacuum pick-and-place machinery for electronic parts
• Suitable for mechanical assembly stations requiring Rapid pad exchange
What vacuum performance can I expect under standard supply pressure?
With supply at 0.35 MPa the nozzle variants reach vacuum pressures down to about -91 kPa and differing suction flows depending on nozzle size.
How does the ejector arrangement affect Air consumption?
The two-stage ejector divides flow between stages so total suction flow equals the sum of each stage while generally reducing Air consumption compared with a single-stage ejector.
How are pads maintained or replaced safely?
A removable lock screw and sliding lock plate permit separation of rubber and metal parts so the pad can be removed while enabling separate disposal and quicker servicing.
What mounting and porting options are provided?
Multiple thread and one-touch port options exist for metric and imperial mounting
the PD port dimensions and adaptor choices accommodate different installation styles.
Related links
- SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNA-07C4S 4 mm
- SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNA-10C4S 4 mm
- SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNA-12C4S 4 mm
- SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT63HBN-A16
- SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNB-10C6S 6 mm
- SMC 63 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP63HBN
- SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BN-B01 1/8 in
- SMC 25 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT25BN-A6
