- RS Stock No.:
- 873-2575
- Mfr. Part No.:
- SY5140-3DZ-Q
- Brand:
- SMC
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$154.68
(exc. GST)
$170.15
(inc. GST)
Units | Per unit |
1 + | $154.68 |
- RS Stock No.:
- 873-2575
- Mfr. Part No.:
- SY5140-3DZ-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SY5000 |
Mounting Style | Base |
Actuation Type | Solenoid/Solenoid |
Body Material | ADC |
Maximum Flow Rate | 280L/min |
Solenoid Voltage | 110V ac |
Solenoid Power Consumption | 0.35W |
Minimum Operating Pressure | 0.15 (Internal) MPa, 0.25 (External) MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Number of Ports | 5 |
Configuration | 2-Position Single |
Special Features | Connector, Light/Surge Voltage Suppressor |
Number of Positions | 2 |
Maximum Operating Pressure | 0.15 → 0.7 (Internal) MPa, 0.25 → 0.7 (External) MPa |
Related links
- Norgren 5/3 Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- Parker 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid DX Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V60 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V63 Series
- Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Solenoid PS1 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid V100 Series
- SMC Pneumatic Solenoid Valve - Solenoid/Solenoid SYJ3000 Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series