- RS Stock No.:
- 682-7000
- Mfr. Part No.:
- SY5140-4DZ-Q
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$115.05
(exc. GST)
$126.55
(inc. GST)
Units | Per unit |
1 - 11 | $115.05 |
12 + | $112.85 |
- RS Stock No.:
- 682-7000
- Mfr. Part No.:
- SY5140-4DZ-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SY5000 Z Series Valves
Higher flow capacity than body ported SY type Cv=0.3 (3000 series) Cv=0.7 (5000 series)
Compact, lightweight design, ideal for installation in restricted spaces or enclosures
Low power consumption allows direct PLC control
Service life in excess of 50 million cycles
5//2 and 5//3 valve configurations
L type pinch plug or DIN plug connections
Non locking manual override
Compact, lightweight design, ideal for installation in restricted spaces or enclosures
Low power consumption allows direct PLC control
Service life in excess of 50 million cycles
5//2 and 5//3 valve configurations
L type pinch plug or DIN plug connections
Non locking manual override
Note
When ordering valves with a pinch type plug connection plug connectors must be ordered separately. Valves with a DIN connection are supplied with DIN 43650 plugs.
SMC SY Z Series
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY5000 |
Mounting Style | Manifold |
Solenoid Voltage | 230V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 687NL/min |
Solenoid Power Consumption | 1.6VA |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard | Rc |
Related links
- SMC 1 Solenoid Valve - Solenoid SY Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V60 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V63 Series
- Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Solenoid PS1 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid V100 Series
- SMC Pneumatic Solenoid Valve - Solenoid/Solenoid SYJ3000 Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- SMC 5/2 Solenoid Pilot Valve - SY5000 Series