SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series

Subtotal (1 unit)*

$175.04

(exc. GST)

$192.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.04

*price indicative

RS Stock No.:
839-3246
Mfr. Part No.:
SY5120-5DZ-C6F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

One-Touch Fitting

Actuation Type

Solenoid

Seal Material

Aluminium, Halogenated Nitrile Rubber

Series

SY5000

Mount Type

Base, Body Ported

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

0.7 Mpa

Valve Function

1 Action, Closed, Double Acting, Pressure Centre, Exhaust

Minimum Pilot Pressure

0.1MPa

Maximum Flow Rate

2527L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Thread Size

6 mm

RoHS Status: Exempt

COO (Country of Origin):
JP

SY5000 Valves


SY5000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series


Related links