Recently searched

    SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY5000 Series 24V dc

    Bulk discount available

    Subtotal (1 unit)**

    $235.73

    (exc. GST)

    $259.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    28 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$235.73
    5 +$194.00

    **price indicative

    RS Stock No.:
    762-2001
    Mfr. Part No.:
    SY5200-5U1-NA
    Brand:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Function

    5/2

    Actuation Type

    Pilot/Pilot

    Manufacturer Series

    SY5000

    Mounting Style

    Stand-Alone

    Solenoid Voltage

    24V dc

    Solenoid Fitted

    Yes

    Number of Ports

    5/2

    Solenoid Power Consumption

    0.4W

    Maximum Operating Pressure

    0.7 Mpa

    Related links