Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 3/8 V62 Series
- RS Stock No.:
- 220-4202
- Mfr. Part No.:
- V62C517A-A2000
- Brand:
- Norgren
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$334.14
(exc. GST)
$367.55
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $334.14 |
10 + | $329.45 |
- RS Stock No.:
- 220-4202
- Mfr. Part No.:
- V62C517A-A2000
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
Product Details
IMI Norgren Pneumatic Solenoid Valve, Aluminium Body, 520g Weight - V62 Series - V62C517A-A2000
Got a lot of compressed air to get from A to B? Use this powerful pneumatic solenoid valve from IMI Norgren to move things along. It supports a high flow rate of 2600L/min to handle large-scale operations. A slim design with dimensions of 55 (H) x 191 (L) x 34mm (W) means the device slides into compact setups without a fuss. As it has an operational expectancy of eight million cycles, you can be confident that this valve is committed to a lifetime of service.
Features & Benefits
• 100% continuous duty rating ensures reliability
• Maximum operating pressure of 10 bar suits medium-duty applications
• NBR and FPM seals protect against damage from chemicals and oil
• Maximum operating pressure of 10 bar suits medium-duty applications
• NBR and FPM seals protect against damage from chemicals and oil
Applications
• Manufacturing facilities
• Water treatment plants
• Chemical processing
• Agricultural equipment
• Water treatment plants
• Chemical processing
• Agricultural equipment
How does a solenoid valve work?
It has an electromagnetic coil that generates a magnetic field when energised. This moves a plunger to either open or close the valve, controlling the flow of gas or liquid in a pneumatic system.
How durable is this device?
Its die-cast aluminium alloy body protects it from everyday wear and corrosion, so it's a robust option.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 3/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V62 |
Mounting Style | Inline |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium |
Maximum Flow Rate | 2600L/min |
Minimum Operating Pressure | 3bar |
Maximum Operating Temperature | +50°C |
Thread Size | 3/8in |
Configuration | 5/2 |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 10 bar |
Thread Standard | G |
Related links
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 3/8 V62 Series
- Norgren NC Pneumatic Solenoid Valve - Solenoid/Spring G 3/8 V62 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 3/8 V62 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air G 3/8 V62 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Air G 3/8 V62 Series
- Norgren Solenoid Pilot Valve - Pilot/Spring G 3/8 V62 Series