Norgren Pneumatic Solenoid Valve - 5/2, 5/3, 3/2, 2 x 3/2 Directional Control Solenoid G V60 Series 24V
- RS Stock No.:
- 494-1113
- Mfr. Part No.:
- V61B611A-A2000
- Brand:
- Norgren
Subtotal (1 unit)*
$484.50
(exc. GST)
$532.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 12 October 2026
- Plus 6 unit(s) shipping from 27 October 2026
- Plus 6 unit(s) shipping from 03 November 2026
Units | Per unit |
|---|---|
| 1 + | $484.50 |
*price indicative
- RS Stock No.:
- 494-1113
- Mfr. Part No.:
- V61B611A-A2000
- Brand:
- Norgren
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Voltage | 24V | |
| Series | V60 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Manifold | |
| Number of Ports | 5 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | 5/2, 5/3, 3/2, 2 x 3/2 Directional Control | |
| Minimum Pilot Pressure | -0.9bar | |
| Maximum Flow Rate | 950L/min | |
| Maximum Pilot Pressure | 10bar | |
| Solenoid Power Consumption | 2W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | Plug | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Voltage 24V | ||
Series V60 | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Manifold | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Valve Function 5/2, 5/3, 3/2, 2 x 3/2 Directional Control | ||
Minimum Pilot Pressure -0.9bar | ||
Maximum Flow Rate 950L/min | ||
Maximum Pilot Pressure 10bar | ||
Solenoid Power Consumption 2W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Electrical Connection Type Plug | ||
Number of Positions 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
IMI Norgren Pneumatic Solenoid Valve, 5/3 Function, 8 Bar Maximum Operating Pressure - V61 Series - V61B611A-A2000
Features & Benefits
Applications
Can I operate this valve manually while the solenoid is still energised?
Related links
- Norgren Pneumatic Solenoid Valve - 5/3 All Ports Blocked Solenoid G V60 Series 24V
- Norgren Pneumatic Solenoid Valve - 5/3 3/2, 2 x 3/2 Closed Solenoid G V60 Series 24V
- Norgren Pneumatic Solenoid Valve - Solenoid G V60 Series 24V
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G V60 Series 24V
- Norgren Pneumatic Solenoid Valve - NC Solenoid/Spring G V60 Series 24V
- Norgren Pneumatic Solenoid Valve - 5/2 Solenoid/Air G V60 Series 24V
- Norgren Pneumatic Solenoid Valve - Solenoid G V60 Series
- Norgren Pneumatic Solenoid Valve - 5/2 Solenoid/Spring G V60 Series 24V
