SMC Pneumatic Solenoid Valve - Metric SY5120 Series

Subtotal (1 unit)*

$153.80

(exc. GST)

$169.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.80

*price indicative

RS Stock No.:
285-7059
Mfr. Part No.:
SY5120-5LOU-C6-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

6 mm

Port Type

One-Touch Fitting

Connection Thread Standard

Metric

Seal Material

Halogenated Nitrile Rubber (HNBR)

Series

SY5120

Number of Ports

2, 5

Valve Function

5/2

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC SY series valve improves product performance and reliability with 80% flow increase and reduced size. It features a built-in strainer for foreign matter prevention and H-NBR seal material for improved ozone resistance.

Available in body ported or base mounted styles

It can be used individually or manifold mounted

Related links