- RS Stock No.:
- 268-9731
- Mfr. Part No.:
- SYJ514M-5DO-Q
- Brand:
- SMC
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$106.88
(exc. GST)
$117.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $106.88 |
- RS Stock No.:
- 268-9731
- Mfr. Part No.:
- SYJ514M-5DO-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC SYJ 3 Port Solenoid Valve is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. It utilizes a low power pilot solenoid design, which dramatically reduces thermal heat generation and improves performance, decreases operating costs and allows for direct control by PLC output relays.
Space efficient
Superior performance
Superior performance
Specifications
Attribute | Value |
---|---|
Function | 2 position double |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Related links
- SMC 2 position double Pneumatic Solenoid Valve - Solenoid/Pilot SY...
- SMC 2 position double Pneumatic Solenoid Valve - Solenoid/Pilot...
- SMC 2 Position Double Valve Pneumatic Pilot Operated Valves - Air...
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid/Pilot G...
- SMC 5/3 Closed Center Pneumatic Solenoid Valve - Solenoid/Pilot G...
- SMC 1 Solenoid Valve - Solenoid/Pilot G 1/8 SY Series
- SMC 3 Position Closed Center Pneumatic Solenoid Valve -...
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid/Pilot G...