- RS Stock No.:
- 268-9723
- Mfr. Part No.:
- SY5120-5Y-01F-Q
- Brand:
- SMC
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$123.16
(exc. GST)
$135.48
(inc. GST)
Units | Per unit |
1 + | $123.16 |
- RS Stock No.:
- 268-9723
- Mfr. Part No.:
- SY5120-5Y-01F-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC SY 5 Port Pneumatic Solenoid Valve is a electromechanical device used for controlling pneumatic actuators that control the flow of air or process gas. It offers major advances in valve performance for cost-effective solutions to our requirements.
Low power consumption
Compact design
Compact design
Specifications
Attribute | Value |
---|---|
Function | 2 position single |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY5000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V60 Series
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid/Pilot...
- SMC Solenoid Valve 2-Position Single Pneumatic Solenoid Valve -...
- SMC 5/2 Solenoid Pilot Valve - G 1/4 SY7000 Series
- SMC Solenoid Valve 2-Position Single Pneumatic Solenoid Valve -...
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid/Pilot...
- SMC Pneumatic Solenoid Valve - Solenoid VQ20 Series
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid BSP 1/8...