- RS Stock No.:
- 237-3685
- Mfr. Part No.:
- PVQ33-5G-16-H
- Brand:
- SMC
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$172.06
(exc. GST)
$189.27
(inc. GST)
Units | Per unit |
1 + | $172.06 |
- RS Stock No.:
- 237-3685
- Mfr. Part No.:
- PVQ33-5G-16-H
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC PVQ30 series compact proportional solenoid valve is designed by SMC with a direct poppet construction. This construction enable low leakage, while de-energized. It has been used in applications such as air blow, flow control, hand piece control for dental unit and other respiratory equipment, as well as, cooling for laser machinery.
Direct operated poppet valve construction
Seal material FKM
Body material C37, stainless steel
Seal material FKM
Body material C37, stainless steel
Specifications
Attribute | Value |
---|---|
Connection Port Thread | Rc 1/8 |
Actuation Type | Solenoid |
Manufacturer Series | PVQ30 |
Mounting Style | Base Mount |
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V60 Series
- Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Solenoid PS1 Series
- SMC Proportional Solenoid Valve Pneumatic Solenoid Valve -...
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- Epic Contact H-BE Heavy Duty Power Connector Hood 72 (H-DD)...
- Epic Contact H-BE Heavy Duty Power Connector Housing 72 (H-DD)...
- SMC Pneumatic Solenoid Valve - Solenoid G 1/8 PVQ30 Series
- OPTIBELT Timing Belt Pulley 16 Tooth