- RS Stock No.:
- 233-7455
- Mfr. Part No.:
- VQZ312B-5YO1-02-Q
- Brand:
- SMC
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$171.37
(exc. GST)
$188.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $171.37 |
- RS Stock No.:
- 233-7455
- Mfr. Part No.:
- VQZ312B-5YO1-02-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC VQZ300 series 3 port solenoid valve has coil voltage of 24 V dc. The body ported solenoid valves combine flexibility with high performance and long life in an inline body style.
High pressure
High speed response
Low power consumption
Compact design with high flow
High speed response
Low power consumption
Compact design with high flow
Specifications
Attribute | Value |
---|---|
Connection Port Thread | Rc 1/4 |
Actuation Type | Solenoid |
Manufacturer Series | VQZ300 |
Mounting Style | Body Ported |
Related links
- SMC Standard Solenoid Valve - Solenoid Rc 1/4 VQD3000 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid Rc...
- SMC Solenoid Valve - Solenoid Rc 1/8 VT317 Series
- SMC 1 Solenoid Valve - Solenoid Rc 1/4 SY Series
- SMC 2 Solenoid Valve - Solenoid Rc 1/4 SY Series
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid Rc...
- SMC Pneumatic Solenoid Valve - Solenoid Rc 1/8 SY5000 Series
- SMC Solenoid Valve - Solenoid Rc 1/4 VT317 Series