- RS Stock No.:
- 233-7466
- Mfr. Part No.:
- VX3344M-02F-5D1-B
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$355.41
(exc. GST)
$390.95
(inc. GST)
Units | Per unit |
1 + | $355.41 |
- RS Stock No.:
- 233-7466
- Mfr. Part No.:
- VX3344M-02F-5D1-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC VX33 series 3 port direct operated solenoid valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies. It is specially constructed to reduce the metal noise during operation.
Low flow rate
Light weight
Compact height
Flame resistant meld coil material
Improved armature durability
Light weight
Compact height
Flame resistant meld coil material
Improved armature durability
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid |
Manufacturer Series | VX33 |
Related links
- SMC Pneumatic Solenoid Valve - Solenoid G 1/8 VZ500 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 PVQ30 Series
- SMC Pneumatic Solenoid Valve - Solenoid Metric M5 SYJ5000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SYA5000 Series
- SMC Pneumatic Solenoid Valve - Solenoid VQC2000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SY9000 Series
- SMC Pneumatic Solenoid Valve - Solenoid VQD1000 Series
- SMC Pneumatic Solenoid Valve - Solenoid/Spring VQ100 Series 24V dc