- RS Stock No.:
- 237-3862
- Mfr. Part No.:
- SYJ5223-5LOU-M5-Q
- Brand:
- SMC
On back order for despatch 03/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$190.15
(exc. GST)
$209.17
(inc. GST)
Units | Per unit |
1 + | $190.15 |
- RS Stock No.:
- 237-3862
- Mfr. Part No.:
- SYJ5223-5LOU-M5-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC SY5000 series are 5 port solenoid valve has supply voltage of 24 V dc. It offers high flow with low power consumption in a compact design. It is available in body ported or base mounted styles and can be used individually or manifold mounted. It has pilot exhaust and dust proof enclosure.
Maximum flow rate is 214 l/min
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
Reduced power consumption
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
Reduced power consumption
Specifications
Attribute | Value |
---|---|
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid |
Manufacturer Series | SYJ5000 |
Mounting Style | Body Ported |
Related links
- SMC 4/2 Pneumatic Solenoid Valve - Solenoid SY Series 24V dc
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid...
- SMC Pneumatic Solenoid Valve - Solenoid G 1/8 VZ500 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY9000 Series
- Festo 5/2 Solenoid Valve - Solenoid Metric M5 VUVG Series 24V dc, 577316
- SMC Pneumatic Solenoid Valve - Solenoid VQD1000 Series
- SMC 3/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJ500...
- SMC Pneumatic Solenoid Valve - Solenoid/Spring VQ100 Series 24V dc