- RS Stock No.:
- 232-8304
- Mfr. Part No.:
- SY7220-5MZ-02-Q
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$213.35
(exc. GST)
$234.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $213.35 |
- RS Stock No.:
- 232-8304
- Mfr. Part No.:
- SY7220-5MZ-02-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC 5 Port solenoid valve has 24V, 12V supply voltage. It has IP67 protection. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
Function 2 (2 Position Single)
Piping 20 (Body Ported)
Pilot Type internal pilot
Coil Specifications standard
Piping 20 (Body Ported)
Pilot Type internal pilot
Coil Specifications standard
Specifications
Attribute | Value |
---|---|
Function | 1 |
Connection Port Thread | Rc 1/4 |
Actuation Type | Solenoid |
Manufacturer Series | SY |
Mounting Style | Base Mount |
Related links
- SMC 2 Solenoid Valve - Solenoid Rc 1/4 SY Series
- SMC 2 Solenoid Valve - Solenoid G 1/4 SY Series
- SMC 1 Solenoid Valve - Solenoid Rc 1/8 SY Series
- SMC 1 Solenoid Valve - Solenoid G 1/4 SY Series
- SMC Solenoid Valve - Solenoid Rc 1/8 VT317 Series
- SMC 2 Solenoid Valve - Solenoid Rc 1/8 SY Series
- SMC Pneumatic Solenoid Valve - Solenoid Rc 1/4 VQZ300 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid Rc...