- RS Stock No.:
- 232-8477
- Mfr. Part No.:
- VK332-5DZ-M5-Q
- Brand:
- SMC
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$172.94
(exc. GST)
$190.23
(inc. GST)
Units | Per unit |
1 + | $172.94 |
- RS Stock No.:
- 232-8477
- Mfr. Part No.:
- VK332-5DZ-M5-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC 3 port direct operated poppet solenoid valve has 24Vdc voltage supply. It has D electrical entry, port size M5 and thread Rc. Direct operated style 2 port single solenoid.
Valve model is body ported
Port size M5, 1/8
Actuation direct operated style 2 port single solenoid
Port size M5, 1/8
Actuation direct operated style 2 port single solenoid
Specifications
Attribute | Value |
---|---|
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid |
Manufacturer Series | VK332 |
Related links
- SMC Solenoid Valve - Solenoid Metric M5 VK3000 Series
- SMC Pneumatic Solenoid Valve - Solenoid Metric M5 S070 Series
- SMC Solenoid Valve - Solenoid Metric M5 VZ110 Series
- SMC Solenoid Valve - Solenoid Metric M5 VQD1000 Series
- SMC Pneumatic Solenoid Valve - Solenoid Metric M5 VK332 Series
- SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid...
- SMC 3 Port Single Solenoid Pneumatic Solenoid Valve - Solenoid...
- SMC Solenoid Valve - Solenoid Metric M5 V100 Series