Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air G 1/4 V61 Series
- RS Stock No.:
- 218-0337
- Mfr. Part No.:
- V61B513A-A3000
- Brand:
- Norgren
13 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$236.71
(exc. GST)
$260.38
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $236.71 |
10 + | $232.00 |
- RS Stock No.:
- 218-0337
- Mfr. Part No.:
- V61B513A-A3000
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Solenoid Valve, 5/2 Function, 1300L/min Flow Rate - V61 Series - V61B513A-A3000
Use this solenoid valve from IMI Norgren to efficiently direct the flow of air and fluids in your pneumatic systems. It's a space-saving device with a high 1300L/min flow rate that's suitable for heavy industrial settings. The valve's sturdy aluminium body resists corrosion and impact, making it a long-lasting option that can tolerate humid atmospheres and rough handling. A wide operating temperature range of -40°C to +85°C makes it ideal for use in demanding conditions. Thanks to a light weight of 330g, this device is easy to handle and puts minimal strain on your equipment.
Features & Benefits
• Electrical connector size of 22mm for connection to standard equipment
• Inline mounting system for quick and simple installation
• Wide operating pressure range of 2 to 10 bar for use in light-duty and heavy-duty applications
• G1/4 thread size for secure attachment to standard pneumatic equipment
• Inline mounting system for quick and simple installation
• Wide operating pressure range of 2 to 10 bar for use in light-duty and heavy-duty applications
• G1/4 thread size for secure attachment to standard pneumatic equipment
Applications
• Agricultural equipment
• Water treatment plants
• Refrigeration systems
• Food and drinks industry
• Water treatment plants
• Refrigeration systems
• Food and drinks industry
What maintenance does this valve need?
This valve needs minimal maintenance. Just wipe it clean with a lint-free cloth as needed and conduct your regular safety checks.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Air |
Manufacturer Series | V61 |
Mounting Style | Inline |
Number of Ports | 5 |
Body Material | Aluminium |
Maximum Flow Rate | 1300L/min |
Minimum Operating Pressure | 2bar |
Number of Positions | 2 |
Configuration | 2-Position, 5 Port |
Thread Size | 1/4in |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Thread Standard | G |
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid/Air G 1/4 V61 Series,...
- Norgren Pneumatic Solenoid Valve - Solenoid/Air G 1/4 V61 Series...
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air G 1/8 V60 Series
- Norgren NO Pneumatic Solenoid Valve - Solenoid/Air G 1/4 V61 Series
- Norgren 5/3 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 V61 Series
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Air V61 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air G 3/8 V62 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Air V61 Series