Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 V61 Series
- RS Stock No.:
- 218-0334
- Mfr. Part No.:
- V61B511A-A313J
- Brand:
- Norgren
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$354.67
(exc. GST)
$390.14
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $354.67 |
10 + | $349.72 |
- RS Stock No.:
- 218-0334
- Mfr. Part No.:
- V61B511A-A313J
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Solenoid Valve, Inline Mounting, Compressed Air Medium - V61 Series - V61B511A-A313J
When you want a compact airflow device that packs a punch, choose this pneumatic solenoid valve from IMI Norgren. A high flow rate of 1300L/min means you get high performance from a component that only measures 199 (L) x 40 (H) x 25mm (D). For convenience, it has a G1/4 port size to provide wide compatibility with fittings and hoses. An aluminium body protects the valve from corrosion and impacts, making it a robust solution that you can rely on in demanding settings.
Features & Benefits
• Operating pressure range between 1.5 and 10 bar for use in light-duty to mid-duty applications
• Push-only manual override boosts safety
• Low weight of 420g to minimise strain on your existing setup
• Works safely in operating temperatures between -10°C and +50°C
• Push-only manual override boosts safety
• Low weight of 420g to minimise strain on your existing setup
• Works safely in operating temperatures between -10°C and +50°C
Applications
• Food and beverage production
• Irrigation systems
• Industrial hydraulics
• Domestic plumbing and heating
• Irrigation systems
• Industrial hydraulics
• Domestic plumbing and heating
How many ports and positions does this valve have?
It's a 5/2-way solenoid valve, so it has five ports and two positions. This means it either drives or stops the airflow through each of the ports, so you get precise control over your pneumatic system.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | V61 |
Mounting Style | Inline |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium |
Maximum Flow Rate | 1300L/min |
Minimum Operating Pressure | 1.5bar |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Configuration | 5/2 |
Thread Size | 1/4in |
Thread Standard | G |
Related links
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 V61...
- Norgren APB Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 V61 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61...
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air G 1/4 V61 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 V61 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 V61 Series