Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 24V dc, SXE9574
- RS Stock No.:
- 196-7954
- Mfr. Part No.:
- SXE9574-A81-00/24V=
- Brand:
- Norgren
Subtotal (1 unit)**
$615.95
(exc. GST)
$677.55
(inc. GST)
On back order for despatch 28/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $615.95 |
**price indicative
- RS Stock No.:
- 196-7954
- Mfr. Part No.:
- SXE9574-A81-00/24V=
- Brand:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Function | 5/2 | |
Actuation Type | Solenoid/Spring | |
Manufacturer Series | SXE | |
Mounting Style | Sub Base | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Number of Ports | 5 | |
Body Material | Die Cast Aluminium | |
Maximum Flow Rate | 2450L/min | |
Minimum Operating Pressure | 1.8bar | |
Number of Positions | 2 | |
Maximum Operating Pressure | 10 bar | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -15°C | |
Select all | ||
---|---|---|
Brand Norgren | ||
Function 5/2 | ||
Actuation Type Solenoid/Spring | ||
Manufacturer Series SXE | ||
Mounting Style Sub Base | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 2450L/min | ||
Minimum Operating Pressure 1.8bar | ||
Number of Positions 2 | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -15°C | ||
Related links
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 24V dc
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 110V ac
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid SXE Series 24V dc
- Norgren Solenoid Pilot Valve - Solenoid/Spring ISO Star Series 24V dc
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid SXE Series 110V ac
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 26230 Series 24V dc
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid ISO Star Series 24V dc, SXE0573-A60-00-13J
- Norgren 4/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 26220 Series 24V dc