Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid SXE Series 110V ac
- RS Stock No.:
- 196-7982
- Mfr. Part No.:
- SXE0573-A60-00/110VAC
- Brand:
- Norgren
Subtotal (1 unit)**
$715.43
(exc. GST)
$786.97
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $715.43 |
**price indicative
- RS Stock No.:
- 196-7982
- Mfr. Part No.:
- SXE0573-A60-00/110VAC
- Brand:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Function | 5/2 | |
Actuation Type | Solenoid/Solenoid | |
Manufacturer Series | SXE | |
Mounting Style | Sub Base | |
Solenoid Voltage | 110V ac | |
Solenoid Fitted | Yes | |
Number of Ports | 5 | |
Body Material | Die Cast Aluminium | |
Maximum Flow Rate | 1230L/min | |
Minimum Operating Pressure | 2bar | |
Number of Positions | 2 | |
Maximum Operating Pressure | 10 bar | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Norgren | ||
Function 5/2 | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series SXE | ||
Mounting Style Sub Base | ||
Solenoid Voltage 110V ac | ||
Solenoid Fitted Yes | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 1230L/min | ||
Minimum Operating Pressure 2bar | ||
Number of Positions 2 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +50°C | ||
Related links
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid SXE Series 24V dc
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 110V ac
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid ISO Star Series 24V dc, SXE0573-A60-00-13J
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 24V dc
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 24V dc, SXE9574
- Norgren 5/3 Pneumatic Solenoid Valve - Solenoid/Solenoid ISO Star Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 VT307 Series 110V ac
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VT307 Series 110V ac