Norgren Solenoid Pilot Valve - Solenoid/Spring ISO Star Series 24V dc
- RS Stock No.:
- 218-0305
- Mfr. Part No.:
- SXE9573-A81-00-13J
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)**
$479.59
(exc. GST)
$527.55
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $479.59 |
10 + | $472.87 |
**price indicative
- RS Stock No.:
- 218-0305
- Mfr. Part No.:
- SXE9573-A81-00-13J
- Brand:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Actuation Type | Solenoid/Spring | |
Manufacturer Series | ISO Star | |
Mounting Style | Sub Base | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Body Material | Die Cast Aluminium Alloy | |
Maximum Flow Rate | 1230L/min | |
Solenoid Power Consumption | 2W | |
Minimum Operating Pressure | 1.8bar | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Pressure | 10 bar | |
Select all | ||
---|---|---|
Brand Norgren | ||
Actuation Type Solenoid/Spring | ||
Manufacturer Series ISO Star | ||
Mounting Style Sub Base | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Body Material Die Cast Aluminium Alloy | ||
Maximum Flow Rate 1230L/min | ||
Solenoid Power Consumption 2W | ||
Minimum Operating Pressure 1.8bar | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 10 bar | ||
Related links
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air ISO Star Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring ISO Star Series, SXE9573-A71-00-13J
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Air ISO Star Series
- Norgren 5/3 Pneumatic Solenoid Valve - Solenoid/Solenoid ISO Star Series 24V dc
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid ISO Star Series 24V dc, SXE0573-A60-00-13J
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 110V ac
- Norgren 5/2 Pneumatic Solenoid Valve - Pilot/Spring ISO Star Series